WAGO 2060 Series PCB Terminal Block, 2-Contact, 8 mm Pitch, Push-In Cage Clamp, 1 Row
- RS 제품 번호:
- 288-5096
- 제조사 부품 번호:
- 2060-872/998-404-1
- 제조업체:
- WAGO
Subtotal (1 Box of 750 units)*
₩1,003,200.00
일시적 품절
- 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,003,200.00 | ₩1,338.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-5096
- 제조사 부품 번호:
- 2060-872/998-404-1
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 8mm | |
| Number of Rows | 1 | |
| Current | 9A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Push-In Cage Clamp | |
| Housing Material | Polyphthalamide | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 1000V | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Width | 11.9mm | |
| Depth | 13.1mm | |
| Series | 2060 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 8mm | ||
Number of Rows 1 | ||
Current 9A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Push-In Cage Clamp | ||
Housing Material Polyphthalamide | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Black | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 1000V | ||
Standards/Approvals IEC/EN 60664-1 | ||
Width 11.9mm | ||
Depth 13.1mm | ||
Series 2060 | ||
- COO (Country of Origin):
- CH
The Wago SMD PCB terminal block having push-button. It has nominal cross section of 0.75 mm² and pin spacing 6.5 mm. It has 2-pole and Push-in CAGE CLAMP technology.
SMD PCB terminal blocks with Push-in CAGE CLAMP connection technology and push-buttons
Push-in termination of solid and ferruled conductors
Available in tape-and-reel packaging for automated assembly
관련된 링크들
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in, 3-Pole, 9A, 3-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in, 2-Pole, 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in, 1-Pole, 17.5A, 1-Way
- WAGO 2060 Series Wire-to-Board Terminal Block, 3-Contact, 4 mm Pitch, PCB, 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block, 2-Contact, 4 mm Pitch, Surface, 1 Row
- WAGO 2060 Series Wire-to-Board Terminal Block, 1-Contact, 0.75 mm Pitch, Surface, 1 Row
- WAGO 2061 Series PCB PCB Terminal Block Female Cage Clamp, 1-Pole, 1-Way
- WAGO PCB Terminal Block, 2-Contact, Surface, 1 Row