WAGO 816 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 2 Row
- RS 제품 번호:
- 279-1690
- 제조사 부품 번호:
- 816-102
- 제조업체:
- WAGO
Subtotal (1 Box of 161 units)*
₩825,360.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩825,360.00 | ₩5,126.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-1690
- 제조사 부품 번호:
- 816-102
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 30V | |
| Length | 20.1mm | |
| Width | 11.5mm | |
| Standards/Approvals | RoHS | |
| Series | 816 | |
| Depth | 17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 30V | ||
Length 20.1mm | ||
Width 11.5mm | ||
Standards/Approvals RoHS | ||
Series 816 | ||
Depth 17mm | ||
- COO (Country of Origin):
- CH
The WAGO 2-conductor PCB terminal block has pin spacing of 5 mm with push-in CAGE CLAMP actuation. It has simple, reliable connection via clamping units featuring individual operating slots.
RoHS compliant
Contact material copper alloy
관련된 링크들
- WAGO 816 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, PCB, 2 Row
- WAGO 816 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, PCB, 2 Row
- WAGO 816 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 2 Row
- WAGO 816 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 2 Row
- WAGO 816 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, PCB, 2 Row
- WAGO 816 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, PCB, 2 Row
- WAGO 816 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, PCB, 2 Row
- WAGO 816 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, PCB, 2 Row