WAGO 218 Series PCB Terminal Block, 11-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS 제품 번호:
- 278-4114
- 제조사 부품 번호:
- 218-511
- 제조업체:
- WAGO
Subtotal (1 pack of 40 units)*
₩952,480.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 40 + | ₩23,812.00 | ₩952,504.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-4114
- 제조사 부품 번호:
- 218-511
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Series | 218 | |
| Width | 29.44mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Depth | 13mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Series 218 | ||
Width 29.44mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Depth 13mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal block featuring a locking slides. It accommodating wires with a thickness of 0.5 mm². This PCB terminal block has an integration of CAGE CLAMP technology. It is available in a grey color.
RoHS compliant
V0 Flammability class per UL94
관련된 링크들
- WAGO 218 Series PCB Terminal Block, 18-Contact, 2.54 mm Pitch, PCB, 1 Row
- WAGO 218 Series PCB Terminal Block, 24-Contact, 2.54 mm Pitch, PCB, 1 Row
- WAGO 218 Series PCB Terminal Block, 21-Contact, 2.54 mm Pitch, PCB, 1 Row
- WAGO 218 Series PCB Terminal Block, 15-Contact, 2.54 mm Pitch, PCB, 1 Row
- WAGO 218 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, PCB, 1 Row
- WAGO 218 Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row
- WAGO 218 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row
- WAGO 218 Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row