WAGO 2070 Series PCB Terminal Block, 1-Contact, 6.5 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 278-2531
- Distrelec 제품 번호:
- 301-42-962
- 제조사 부품 번호:
- 2070-451/998-406
- 제조업체:
- WAGO
Subtotal (1 pack of 954 units)*
₩629,640.00
일시적 품절
- 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 954 + | ₩660.00 | ₩630,212.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-2531
- Distrelec 제품 번호:
- 301-42-962
- 제조사 부품 번호:
- 2070-451/998-406
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 6.5mm | |
| Current | 9A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyphthalamide | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | White | |
| Wire Connection Method | Push-in Cage Clamp | |
| Standards/Approvals | UL1977 | |
| Width | 5.3mm | |
| Depth | 22.2mm | |
| Series | 2070 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 6.5mm | ||
Current 9A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyphthalamide | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour White | ||
Wire Connection Method Push-in Cage Clamp | ||
Standards/Approvals UL1977 | ||
Width 5.3mm | ||
Depth 22.2mm | ||
Series 2070 | ||
- COO (Country of Origin):
- CH
The WAGO Through Board SMD PCB Terminal Block can accommodating wires with a thickness of 0.75 mm². This terminal block has push in CAGE CLAMP technology. It is packaged in tape and reel format. It is available in a white color.
RoHS compliant
V0 Flammability class per UL94
관련된 링크들
- WAGO 2070 Series PCB Terminal Block, 1-Contact, 6.5 mm Pitch, PCB, 1 Row
- WAGO 2070 Series PCB Terminal Block, 3-Contact, 6.5 mm Pitch, Surface, 1 Row
- WAGO 2070 Series PCB Terminal Block, 2-Contact, 6.5 mm Pitch, Surface, 1 Row
- WAGO 2070 Series PCB Terminal Block, 1-Contact, 6.5 mm Pitch, Through Hole, 1 Row
- WAGO 2070 Series PCB Terminal Block, 2-Contact, 6.5 mm Pitch, Through Hole, 1 Row
- WAGO 2070 Series PCB Terminal Block, 3-Contact, 6.5 mm Pitch, Through Hole, 1 Row
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in, 1-Pole, 17.5A, 1-Way
- WAGO PCB Terminal Block, 2-Contact, Surface, 1 Row