Weidmüller OMNIMATE Signal Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 255-8267
- 제조사 부품 번호:
- 1914580000
- 제조업체:
- Weidmüller
Subtotal (1 Box of 100 units)*
₩165,500.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩165,500.00 | ₩1,656.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-8267
- 제조사 부품 번호:
- 1914580000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 135° | |
| Wire Connection Method | Clamp | |
| Colour | Orange | |
| Voltage | 630V | |
| Width | 12.98mm | |
| Length | 20.24mm | |
| Standards/Approvals | UL File Number, RoHS conform | |
| Series | OMNIMATE Signal | |
| Depth | 14.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 135° | ||
Wire Connection Method Clamp | ||
Colour Orange | ||
Voltage 630V | ||
Width 12.98mm | ||
Length 20.24mm | ||
Standards/Approvals UL File Number, RoHS conform | ||
Series OMNIMATE Signal | ||
Depth 14.5mm | ||
- COO (Country of Origin):
- CN
The Weidmuller compact installation terminal for the standard wire cross-section size of 2.5mm², tension clamp connection with a 135° outlet direction.
Safe
Long-term temperature resistant
Adaptable
Convenient
관련된 링크들
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Through Hole, 2 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Through Hole, 2 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 2-Contact, 10 mm Pitch, PCB, 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, PCB, 2 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, PCB, 2 Row