최근 검색 기록

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    8043 표시되는 제품 PCB Terminal Blocks

    개당가격(5개가 1팩안에)
    ₩4,053.28
    RS PRO
    10
    2.54mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    6A
    Straight
    Green
    125 V
    -
    6.2mm
    25.4mm
    Polyamide
    5.54mm
    개당가격(10개가 1팩안에)
    ₩1,626.20
    RS PRO
    4
    3.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    6A
    Straight
    Black
    300 V
    -
    8.5mm
    10.5mm
    Polyamide
    7mm
    개당가격(5개가 1팩안에)
    ₩1,876.24
    RS PRO
    5
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Vertical
    Green
    300 V
    CTB0509
    10.1mm
    25.4mm
    Nylon 66
    8.3mm
    개당가격(1000개가 1박스안에)
    ₩1,701.40
    RS PRO
    2
    10.16mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    52A
    Vertical
    Green
    750 V
    CTBP77VP
    29.6mm
    20.3mm
    Nylon 66
    18.7mm
    개당가격(10개가 1팩안에)
    ₩379.76
    RS PRO
    2
    3.5mm
    1
    Through Hole
    Male
    Screw
    Screw Terminal Block
    10A
    Straight
    Green
    300 V
    -
    7mm
    7mm
    Nylon 66
    8.5mm
    개당가격(10개가 1팩안에)
    ₩1,530.32
    RS PRO
    6
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    16A
    Straight
    Black
    250 V
    -
    10.2mm
    30mm
    Polyamide
    7.6mm
    개당가격(10개가 1팩안에)
    ₩947.52
    RS PRO
    5
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    16A
    Straight
    Black
    250 V
    -
    12.4mm
    25mm
    Polyamide
    9mm
    개당가격(10개가 1팩안에)
    ₩310.20
    RS PRO
    2
    5mm
    1
    Through Hole
    Male
    Screw
    Screw Terminal Block
    16A
    Straight
    Green
    250 V
    -
    10mm
    10mm
    Nylon 66
    7.5mm
    개당
    ₩4,455.60
    RS PRO
    12
    5.08mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    16A
    Straight
    Green
    300 V
    -
    10mm
    60.96mm
    Polyamide
    8.1mm
    개당가격(5개가 1팩안에)
    ₩1,426.92
    RS PRO
    2
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    20A
    Vertical
    Green
    300 V
    CTB0709
    18mm
    10.16mm
    Nylon 66
    10.6mm
    개당가격(10개가 1팩안에)
    ₩586.56
    RS PRO
    2
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    16A
    Straight
    Black
    250 V
    -
    12.4mm
    10mm
    Polyamide
    9mm
    개당가격(10개가 1팩안에)
    ₩1,658.16
    RS PRO
    5
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Straight
    Green
    300 V
    -
    10mm
    25mm
    Polyamide
    8.1mm
    개당가격(5개가 1팩안에)
    ₩9,287.20
    RS PRO
    12
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    15A
    Straight
    Black
    300 V
    -
    12.3mm
    60mm
    Polyamide
    12.6mm
    개당가격(10개가 1팩안에)
    ₩1,020.84
    RS PRO
    4
    5mm
    1
    Through Hole
    Male
    Screw
    Terminal Block
    16 A, 24 A
    Straight
    Green
    250 V
    -
    12.5mm
    20mm
    Brass
    9mm
    개당가격(5개가 1팩안에)
    ₩2,154.48
    RS PRO
    4
    5.08mm
    2
    Through Hole
    Female
    Screw
    PCB Terminal Block
    25A
    Straight
    Green
    300 V
    -
    31.4mm
    7.62mm
    Polyamide
    22.3mm
    개당가격(5개가 1팩안에)
    ₩2,026.64
    RS PRO
    3
    5mm
    1
    Through Hole
    Male
    Screw
    Clamp Terminal Block
    15A
    Straight
    Green
    300 V
    -
    12.35mm
    15mm
    Nylon 66
    12.34mm
    개당가격(5개가 1팩안에)
    ₩3,724.28
    RS PRO
    12
    7.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Straight
    Green
    300 V
    -
    14.3mm
    90mm
    Polyamide
    10.3mm
    개당가격(10개가 1팩안에)
    ₩868.56
    RS PRO
    2
    7.5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Straight
    Green
    300 V
    -
    14.3mm
    15mm
    Polyamide
    10.3mm
    개당가격(5개가 1팩안에)
    ₩1,090.40
    RS PRO
    2
    2.54mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    6A
    Straight
    Green
    125 V
    -
    6.2mm
    5.08mm
    Polyamide
    5.54mm
    개당가격(10개가 1팩안에)
    ₩1,285.92
    RS PRO
    4
    5mm
    1
    Through Hole
    Female
    Screw
    Plug
    10A
    Vertical
    Black
    250 V
    -
    11mm
    20mm
    Polyamide
    13.6mm
    페이지 당 결과 수