Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row
- RS 제품 번호:
- 246-1821
- 제조사 부품 번호:
- 6ES7292-1BG30-0XA0
- 제조업체:
- Siemens
Subtotal (1 pack of 4 units)*
₩543,296.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 + | ₩135,824.00 | ₩543,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-1821
- 제조사 부품 번호:
- 6ES7292-1BG30-0XA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 7 Contacts, 1 Row - 6ES7292-1BG30-0XA0
This PCB terminal block provides a compact, single-row connection solution for printed circuit boards, designed for surface mounting in industrial control environments. It offers a straightforward means to route seven conductors to a PCB while aligning with environmental restriction directives for electronic components.
Features and Benefits:
• Single-row layout simplifies wiring and assembly
• Seven contacts enable connection of up to 7 conductors
• Surface-mount construction supports automated PCB placement
• Complies with RoHS restrictions for hazardous substances
• Seven contacts enable connection of up to 7 conductors
• Surface-mount construction supports automated PCB placement
• Complies with RoHS restrictions for hazardous substances
Applications
• Suitable for I/O wiring on PLC expansion boards
• Ideal for signal distribution in control modules
• Used with small automation PCBs requiring multi-contact links
• Can be used for prototype boards needing compact connectors
• Ideal for signal distribution in control modules
• Used with small automation PCBs requiring multi-contact links
• Can be used for prototype boards needing compact connectors
What mounting method is required for PCB attachment?
It requires surface-mount assembly compatible with standard pick-and-place and reflow soldering processes.
How many wiring terminations can be accommodated on the component?
The connector provides seven individual contact points for separate conductor terminations.
Is the component suited for environmentally restricted installations?
The part meets RoHS requirements, restricting specific hazardous substances in its materials.
How is the contact arrangement configured on the unit?
Contacts are arranged in a single contiguous row to facilitate organised conductor routing.
관련된 링크들
- Siemens S7-1200 Series PCB Terminal Block, 7-Contact, Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block, 11-Contact, Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block, 10-Contact, Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block, 8-Contact, Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block, 12-Contact, Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block, 16-Contact, Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block, 18-Contact, Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block, 14-Contact, Surface, 1 Row