Phoenix Contact LPT Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS 제품 번호:
- 240-3088
- 제조사 부품 번호:
- 1190299
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
₩298,800.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩2,988.00 | ₩298,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-3088
- 제조사 부품 번호:
- 1190299
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 400V | |
| Series | LPT | |
| Depth | 20.24mm | |
| Length | 17.8mm | |
| Standards/Approvals | IEC | |
| Width | 21.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 400V | ||
Series LPT | ||
Depth 20.24mm | ||
Length 17.8mm | ||
Standards/Approvals IEC | ||
Width 21.5mm | ||
제외
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB terminal block with time saving push-in connection, tools not required. This terminal block has 4 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and housing colour is green.
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
관련된 링크들
- Phoenix Contact LPT Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block, 1-Contact, 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row