Phoenix Contact MVSTBR 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row Screw
- RS 제품 번호:
- 483-790
- 제조사 부품 번호:
- 1912702
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩1,496,660.00
제조사가 재고 비축중
- 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,496,660.00 | ₩29,934.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 483-790
- 제조사 부품 번호:
- 1912702
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | 90° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 60.96mm | |
| Series | MVSTBR 2 | |
| Length | 12.6mm | |
| Depth | 26mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation 90° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 60.96mm | ||
Series MVSTBR 2 | ||
Length 12.6mm | ||
Depth 26mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector MVSTBR 2.5 HC/10-STF-5.08 is engineered to provide robust connectivity solutions in various applications. With its innovative design centred around a nominal cross section of 2.5 mm², this connector excels in delivering a nominal current of 16 A, making it suitable for high-performance electrical requirements. The green housing not only ensures aesthetic appeal but also signifies reliability and durability. It features a screw connection with a tension sleeve, offering versatile mounting options and enhancing mechanical stability. Designed for ease of installation, the connector supports a conductor/PCB connection direction of 90°, simplifying cabling layout. The MVSTBR series also highlights safety and efficiency through an integrated double steel spring that ensures a secure connection even under dynamic conditions. This connector is ideal for those seeking a combination of quality and functionality in their electronic assemblies.
Integrates seamlessly into existing setups, enhancing connection integrity
Allows secure connection of multiple conductors simultaneously
Features a standard locking mechanism for added operational confidence
Demonstrates exceptional temperature resistance for diverse environments
Offers low temperature rise, promoting energy efficiency
Provides optimal mechanical stability through a secure mounting flange
관련된 링크들
- Phoenix Contact MVSTBR Series PCB Connector, 2-Contact, 5.08 mm Pitch, Screw, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector, 16-Contact, 5 mm Pitch, Screw, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector, 7-Contact, 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector, 8-Contact, 5 mm Pitch, 1 Row Screw