Phoenix Contact MSTB 2 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row Screw
- RS 제품 번호:
- 483-511
- 제조사 부품 번호:
- 1795556
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 483-511
- 제조사 부품 번호:
- 1795556
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Orientation | 0° | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 176V | |
| Series | MSTB 2 | |
| Width | 20.17mm | |
| Length | 18.2mm | |
| Depth | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Orientation 0° | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 176V | ||
Series MSTB 2 | ||
Width 20.17mm | ||
Length 18.2mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sophisticated PCB connector designed for versatile applications in industrial environments. This connector ensures reliable performance with its superior mechanical stability and exceptional safety features, including compliance with 'Ex eb' protection standards for potentially explosive areas. Its screwable flange provides a robust connection, while the well-known connection principle allows for global deployment. Ideal for use in demanding conditions, this connector facilitates the secure connection of two conductors, proving indispensable for various electrical tasks. With a nominal current rating of 12 A and accommodating a cross section of up to 2.5 mm², it maintains efficient power distribution and reliability, making it a must-have component in any professional toolkit.
Provides excellent mechanical stability due to its screwable flange
Compatible with a variety of connection technologies, ensuring versatility
Designed to withstand high operational temperatures, catering to diverse environments
Offers a simple installation process, streamlining the setup experience
Fulfils stringent safety requirements, enhancing user confidence in its reliability
Crafted from high-quality materials for superior durability and longevity
Easily integrates into existing systems, promoting hassle-free upgrades
Optimised for low temperature rise during operation, enhancing performance efficiency
관련된 링크들
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Screw, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-MSTB 2 Series PCB Connector, 15-Contact, 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector, 7-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector, 14-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector, 19-Contact, 5.08 mm Pitch, Locking Jack, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector, 2-Contact, 5.08 mm Pitch, 1 Row, 1752124