WAGO 737 Series PCB Connector, 9-Contact, 5.08 mm Pitch, Through Hole, 3 Row

Subtotal (1 Box of 64 units)*

₩1,030,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,030,380.00₩16,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-959
제조사 부품 번호:
737-403
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

5.08mm

Current

21A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

32V

Series

737

Standards/Approvals

No

Depth

31mm

Width

16.24mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is engineered for exceptional performance and flexibility, seamlessly accommodating the wiring of multiple conductors in confined spaces. With its high density design and innovative CAGE CLAMP connection technology, this terminal block ensures a reliable and robust connection for a variety of applications. It features a unique staggered solder pin configuration, optimising space without compromising on functionality. The combination of orange colour and advanced engineering delivers not only aesthetic appeal but also enduring reliability in diverse environments.

Screwdriver actuated connection for enhanced installation convenience

Staggered solder pin arrangement for increased flexibility

Compliant with RoHS standards for environmentally friendly operation

Multiple pole configurations available to suit various applications

Enhanced electrical ratings ensure safe and efficient performance

관련된 링크들