WAGO 745 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 222-781
- 제조사 부품 번호:
- 745-202
- 제조업체:
- WAGO
Subtotal (1 Box of 160 units)*
₩602,360.00
일시적 품절
- 2026년 11월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩602,360.00 | ₩3,764.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-781
- 제조사 부품 번호:
- 745-202
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 22.9mm | |
| Standards/Approvals | No | |
| Width | 16.5mm | |
| Series | 745 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 22.9mm | ||
Standards/Approvals No | ||
Width 16.5mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless integration into modern electronic applications. With a robust CAGE CLAMP connection technology, it accommodates a variety of conductor sizes, ensuring flexibility and reliability in connections. The compact dimensions and conveniently positioned solder pins provide high mechanical stability, making it an ideal choice for crowded circuit boards.
Compliant with RoHS standards underscoring environmental responsibility
Offers various connection options including solid and fine stranded conductors
Integrates commoning capabilities for streamlined potential distribution
Constructed from V0 flame retardant materials providing safety in critical applications
관련된 링크들
- WAGO 745 Series PCB Connector, 4-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 745 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row
- WAGO 745 Series PCB Connector, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 745 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- WAGO 745 Series PCB Connector, 5-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 745 Series PCB Connector, 9-Contact, 10 mm Pitch, Through Hole, 1 Row
- WAGO 745 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 745 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row