WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 221-629
- 제조사 부품 번호:
- 2606-1102
- 제조업체:
- WAGO
Subtotal (1 Box of 120 units)*
₩723,320.00
일시적 품절
- 2026년 11월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩723,320.00 | ₩6,028.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-629
- 제조사 부품 번호:
- 2606-1102
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Depth | 24.3mm | |
| Width | 17.85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 50V | ||
Standards/Approvals No | ||
Series 2606 | ||
Depth 24.3mm | ||
Width 17.85mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a sophisticated solution for connecting solid and fine-stranded conductors with ease and reliability. Designed with a Push-in CAGE CLAMP connection technology, it allows for quick and tool-free operation, making it an ideal choice for modern electronic applications. The use of levers ensures that multiple clamping units can remain open simultaneously, streamlining the process of connecting multi-core cables.
Robust materials ensure long lasting durability
Compliant with numerous European and international safety standards
Optimised for use in environments with extreme temperatures
Compact and space efficient design for easier integration into PCB layouts
관련된 링크들
- WAGO 2606 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- WAGO 2606 Series PCB Connector, 10-Contact, 7.5 mm Pitch, Through Hole, 1 Row