WAGO 257 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 257-457

Subtotal (1 Box of 30 units)*

₩468,528.45

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 5월 28일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩468,528.45₩15,617.55

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-613
제조사 부품 번호:
257-457
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Depth

14.2mm

Series

257

Width

37.9mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB Terminal Block harnesses the power of CAGE CLAMP technology to deliver reliable, tool free connections in a compact design. Ideal for various applications, it features a unique push button actuation that simplifies in the field wiring, facilitating quick adjustments without the need for specialized tools. The product boasts a durable polyamide housing that meets stringent flammability standards and ensures long lasting performance even in demanding environments.

Versatile clamping technology supports a variety of conductor types

Durable construction ensures longevity in challenging conditions

Solder pin arrangement provides dependable electrical connections

Compliance with international standards enhances application reliability

Mixed colour variants support aesthetic or functional organisation

관련된 링크들