WAGO 250 Series PCB Connector, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 Box of 50 units)*

₩216,487.64

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩216,487.64₩4,329.64

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-570
제조사 부품 번호:
250-106/000-006
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered to streamline connectivity in various applications. Featuring push in CAGE CLAMP technology, it offers reliable terminations for both solid and fine stranded conductors. With a compact six pole layout and a pin spacing of 3.5 mm, this terminal block accommodates easy wiring even in space constrained environments. Its innovative design includes a convenient push button actuation for effortless conductor insertion and removal, making it ideal for efficient assembly and maintenance.

45° conductor entry angle simplifies wiring processes
Customisable colour combinations are available for improved visual identification
Constructed from high quality polyamide for superior durability
Push button mechanism facilitates quick and secure conductor termination
Meets stringent safety standards for electrical applications
Environmentally compliant supporting green initiatives in product design

관련된 링크들