WAGO 250 Series PCB Connector, 7-Contact, 2.54 mm Pitch, 1 Row, 250-1407

Subtotal (1 Box of 60 units)*

₩254,775.30

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩254,775.30₩4,247.10

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-560
제조사 부품 번호:
250-1407
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

2.54mm

Number of Rows

1

Current

4A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Push-in

Voltage

160V

Standards/Approvals

No

Series

250

Width

19.28mm

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is meticulously designed for efficient and reliable connections in your electronic applications. This innovative component features a push in termination system, providing a user friendly solution for solid and fine stranded conductors alike. With a pin spacing of 2.54 mm, it ensures a compact footprint while maintaining operational integrity. Its robust polyamide housing and copper alloy components are crafted for durability and performance, making it suitable for a wide range of environments.

Offers customisable colour options to suit a variety of applications

Rated for a wide operating temperature range enhancing versatility

Staggered solder pin arrangement promotes secure connections

Available in various configurations to fit specific project requirements

Compliant with RoHS standards ensuring environmentally friendly use

Lightweight construction reduces overall PCB weight without compromising strength

관련된 링크들