WAGO 233 Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 100 units)*

₩376,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩376,200.00₩3,762.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-393
제조사 부품 번호:
233-404
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Orientation

Parallel, Perpendicular

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

63V

Series

233

Width

12.46mm

Depth

12.1mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered for seamless connectivity and reliability in electronic applications. Featuring a 4-pole design with CAGE CLAMP technology, this product ensures secure and efficient electrical connections. The terminal block is crafted from high-quality polyamide, providing durability and excellent insulation properties.

Enables exceptional conductor connectivity with fine stranded conductors

Designed for user friendly operation with screwdriver actuation style

Provides an option for custom colour combinations for tailored solutions

Recognised by multiple international approvals for a range of applications

관련된 링크들