WAGO 255 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 221-387
- 제조사 부품 번호:
- 255-754
- 제조업체:
- WAGO
Subtotal (100 units, in boxes of 100)*
₩81,720.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩81,720.00 | ₩818.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-387
- 제조사 부품 번호:
- 255-754
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Blue | |
| Voltage | 1000V | |
| Series | 255 | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Depth | 18.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Blue | ||
Voltage 1000V | ||
Series 255 | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Depth 18.3mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is designed for seamless connectivity in various applications, featuring push button actuation for effortless operation. Ideal for both industrial and field wiring environments, it supports simplified connections while ensuring robust performance. The innovative CAGE CLAMP technology guarantees secure conductor accommodation, accommodating a range of wire sizes with ease.
Compact dimensions cater to space constrained environments
Built from high quality materials for enhanced durability
Color coded variants facilitate easy identification
Wide temperature range operation enhances versatility
Compatible accessories streamline installation and expansion
관련된 링크들
- WAGO 255 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 255 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 255 Series PCB Connector, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 255 Series PCB Connector, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 255 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 256 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row