WAGO 236 Series PCB Terminal Block, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 100 units)*

₩74,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩74,820.00₩748.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-372
제조사 부품 번호:
236-765
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

10.16mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Perpendicular, Parallel

Colour

Green

Wire Connection Method

Cage Clamp

Voltage

63V

Series

236

Depth

14mm

Standards/Approvals

No

Width

12.2mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block revolutionises wiring solutions with its versatile CAGE CLAMP connection technology, providing exceptional reliability for your electronic applications. Designed for ease of use, it accommodates standard conductor sizes while permitting varied conductor entry angles, thus enhancing accessibility and convenience during installation. With its robust construction and green colour, this terminal block not only meets stringent international standards but also allows for customisation to suit specific assembly needs.

Constructed from high quality materials for long lasting performance

Green colour coding aids in easy identification during installation

Lightweight design simplifies handling and installation

Complies with multiple international regulations for safety assurance

Various attachment levels enhance assembly options

관련된 링크들