WAGO 236 Series PCB Terminal Block, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 100 units)*

₩73,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩73,600.00₩736.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-368
제조사 부품 번호:
236-301
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

10.16mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Perpendicular, Parallel

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

63V

Width

12.2mm

Standards/Approvals

No

Depth

14mm

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed for precision and versatility in electronic applications. Featuring CAGE CLAMP technology, it facilitates efficient wiring with options for both solid and fine stranded conductors. The angled conductor entry permits flexibility in installation, allowing for tighter configurations without sacrificing performance. Ideal for custom PCB terminal strip assemblies, this terminal block combines robust construction with thoughtful design features that simplify factory wiring and maintenance.

Limit temperature range enhances application in extreme conditions

Weight efficient build combines functionality with minimal bulk

Solder pin arrangements designed for straightforward PCB integration

Compliance with RoHS standards underscores environmental responsibility

Wide conductor range ensures compatibility with various wire types

관련된 링크들