WAGO 2624 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 Box of 70 units)*

₩715,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩715,820.00₩10,226.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-330
제조사 부품 번호:
2624-3305
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

5

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Mount Type

Feed Through

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel

Wire Connection Method

Push-in

Colour

Grey

Series

2624

Width

36.5mm

Standards/Approvals

No

Depth

16.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block stands out with its innovative Push-in CAGE CLAMP technology, enabling effortless connection of solid and ferruled conductors. Designed for flexibility and ease of use, this exceptional product is ideal for panel feedthrough applications, facilitating operations even in confined spaces. Its robust design accommodates various conductor sizes, ensuring secure connections under various conditions.

Complies with various international standards for safety and quality

Compact dimensions save valuable space on PCBs

Ease of testing with conductor entry perpendicular or parallel

Available in grey colour blending seamlessly with typical installations

관련된 링크들