WAGO 250 Series PCB Connector, 20-Contact, 3.5 mm Pitch, 1 Row, 250-120/000-012
- RS 제품 번호:
- 221-304
- 제조사 부품 번호:
- 250-120/000-012
- 제조업체:
- WAGO
Subtotal (1 Box of 15 units)*
₩110,175.00
일시적 품절
- 2026년 7월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩110,175.00 | ₩7,345.65 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-304
- 제조사 부품 번호:
- 250-120/000-012
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Orange | |
| Voltage | 160V | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059, CSA | |
| Depth | 12mm | |
| Series | 250 | |
| Width | 71.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Orange | ||
Voltage 160V | ||
Standards/Approvals IEC/EN 60664-1, UL 1059, CSA | ||
Depth 12mm | ||
Series 250 | ||
Width 71.5mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers an effective solution for PCB applications, combining a compact design with impressive functionality. Its push in CAGE CLAMP technology ensures fast and reliable connections, accommodating a wide range of conductor sizes. The integration of a push button feature simplifies the termination and removal of fine stranded conductors, making it exceptionally user friendly. Designed for optimal space saving, the terminal block features a 45° conductor entry angle, allowing for efficient wiring in tight spaces.
Accommodates both solid and fine stranded conductors effortlessly
Removable connections ensure easy maintenance and troubleshooting
Custom colour combinations available to suit specific project needs
Rated for a high overvoltage category enhancing safety in demanding applications
Lightweight yet durable materials promote long lasting performance
관련된 링크들
- WAGO 250 Series PCB Connector, 11-Contact, 3.5 mm Pitch, 3 Row, 250-211/000-012
- WAGO 250 Series PCB Connector, 17-Contact, 3.5 mm Pitch, 1 Row, 250-217/000-012
- WAGO 250 Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row, 250-224/000-012
- WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row, 250-102/000-012
- WAGO 250 Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 250-204/000-012
- WAGO 250 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 250-210/000-012
- WAGO 250 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 250-110/000-012
- WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-109/000-012