WAGO 250 Series PCB Connector, 2-Contact, 2.54 mm Pitch, 1 Row, 250-1402

Subtotal (1 Box of 180 units)*

₩153,055.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩153,055.50₩850.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-201
Distrelec 제품 번호:
304-28-737
제조사 부품 번호:
250-1402
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

2.54mm

Number of Rows

1

Current

4A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

45°

Colour

Grey

Voltage

160V

Depth

12mm

Series

250

Standards/Approvals

No

Width

6.58mm

The Wago PCB Terminal Block offers an efficient push button mechanism for secure wire connections. Engineered for compact PCB designs, it boasts an unparalleled 0.5 mm² wire capacity and a convenient 2.54 mm pin spacing, making it ideal for space constrained applications. The unique push in termination technology simplifies the wiring process, allowing solid conductors to be inserted seamlessly while fine stranded conductors can be engaged effortlessly through integrated push buttons. Enhanced with a 45° conductor entry angle, this terminal block ensures easy and tidy wiring.

Integrated push buttons facilitate quick and reliable conductor connections

Customisation options available including colours and configurations

Meets stringent electrical and environmental standards for reliability

Lightweight construction aids in maintaining overall device performance

Suitable for various applications from consumer electronics to industrial equipment

Effective surge voltage protection enhances operational safety

관련된 링크들