WAGO 255 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 255-416

Subtotal (1 Box of 15 units)*

₩870,112.88

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩870,112.88₩58,007.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-982
제조사 부품 번호:
255-416
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

16

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28 AWG

Maximum Wire Size AWG

12 AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32 V

Series

255

Depth

18.3mm

Standards/Approvals

No

Width

82.9 mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button functionality and CAGE CLAMP connection is designed for modern electronic applications, providing efficient connectivity solutions. This innovative device accommodates up to 16 poles, ensuring versatile use across various configurations. The ability to set pin spacing to either metric or inch by adjusting the PCB terminal strips enhances its adaptability in diverse environments.

Exemplifies user centric design with a push button actuation for effortless operation

Offers variants suitable for Ex rated environments enhancing safety standards

Provides mixed colour options for better differentiation during installation

Manufactured with high quality materials ensuring long lasting performance

Available in a variety of packaging options catering to diverse project needs

관련된 링크들