WAGO 255 Series PCB Connector, 16-Contact, 7.62 mm Pitch, 2 Row, 255-516

Subtotal (1 Box of 10 units)*

₩120,549.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩120,549.00₩12,054.90

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-270
제조사 부품 번호:
255-516
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

16

Pitch

7.62mm

Current

24A

Number of Rows

2

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

50V

Series

255

Standards/Approvals

No

Width

122.9mm

Depth

18.3mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button technology is designed for maximum convenience and efficiency in your electrical connections. This innovative product integrates a CAGE CLAMP connection, enabling secure and easy wiring without the need for specialised tools. Offering a 16 pole configuration, it boasts flexible connection options tailored for both solid and fine stranded conductors.

Accommodates both solid and fine stranded conductors

Offers flexibility with different pole configurations

Built to withstand a wide temperature range

Compact design saves space on PCB layouts

Manufactured with high quality polyamide for durability

Compliant with RoHS standards to ensure safety

Equipped for tool free conductor termination

관련된 링크들