WAGO 250 Series PCB Connector, 10-Contact, 2.54 mm Pitch, 1 Row, 250-1410

Subtotal (1 Box of 40 units)*

₩349,777.35

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩349,777.35₩8,743.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-861
Distrelec 제품 번호:
304-29-965
제조사 부품 번호:
250-1410
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

2.54mm

Current

4A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Voltage

160V

Series

250

Width

26.9mm

Standards/Approvals

No

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is a highly efficient solution designed for dependability in electronic applications. With its compact design and push in termination technology, it facilitates seamless wiring processes using both solid and fine stranded conductors. The push button actuation ensures quick and user friendly connections, promoting enhanced productivity in assembly scenarios. Its grey colour and robust polyamide construction provide not only aesthetic appeal but also ensure durability in demanding environments.

User friendly push button actuation simplifies conductor insertion

Flexible compatibility with both solid and fine stranded conductors

Manufactured from durable polyamide for long lasting performance

Meets stringent IEC and UL safety standards for peace of mind

RoHS compliance ensures environmentally responsible product choice

관련된 링크들