WAGO 2636 Series PCB Connector, 1-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS 제품 번호:
- 220-660
- 제조사 부품 번호:
- 2636-1101
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩602,720.00
일시적 품절
- 2026년 11월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩602,720.00 | ₩6,028.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-660
- 제조사 부품 번호:
- 2636-1101
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Width | 11.6mm | |
| Standards/Approvals | No | |
| Series | 2636 | |
| Length | 11.6mm | |
| Depth | 29.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Width 11.6mm | ||
Standards/Approvals No | ||
Series 2636 | ||
Length 11.6mm | ||
Depth 29.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an innovative solution designed for efficient and reliable electrical connections. Crafted with precision, it features a push-in CAGE CLAMP connection that simplifies the termination of both solid and ferruled conductors. With its compact design, this component ensures effective use of space on printed circuit boards, making it ideal for panel feedthrough applications.
Rated for high electrical performance under various operating conditions
Material selection maximises durability and fire resistance
Available in a standardised packaging format for easy procurement
RoHS compliant promoting environmentally friendly practices
관련된 링크들
- WAGO 2636 Series PCB Connector, 1-Contact, 10 mm Pitch, Feed Through, 1 Row
- WAGO 2636 Series PCB Connector, 8-Contact, 15 mm Pitch, Feed Through, 1 Row
- WAGO 2636 Series PCB Connector, 2-Contact, 15 mm Pitch, Feed Through, 1 Row
- WAGO 2636 Series PCB Connector, 5-Contact, 15 mm Pitch, Feed Through, 1 Row
- WAGO 2636 Series PCB Connector, 6-Contact, 15 mm Pitch, Feed Through, 1 Row
- WAGO 2636 Series PCB Connector, 7-Contact, 15 mm Pitch, Feed Through, 1 Row
- WAGO 2636 Series PCB Connector, 3-Contact, 15 mm Pitch, Feed Through, 1 Row
- WAGO 2636 Series PCB Connector, 4-Contact, 15 mm Pitch, Feed Through, 1 Row