RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS 제품 번호:
- 304-268
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩13,900.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 - 450 | ₩278.00 | ₩13,940.00 |
| 500 - 950 | ₩264.00 | ₩13,240.00 |
| 1000 - 2450 | ₩246.00 | ₩12,260.00 |
| 2500 - 4950 | ₩226.00 | ₩11,320.00 |
| 5000 + | ₩218.00 | ₩10,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 304-268
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 6.4mm | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 6.4mm | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Hexagon Circuit Board Support, Nylon, 7.8 mm Width Across Flats
RS PRO offers a reliable Hexagon Circuit Board Support designed to provide secure and stable mounting for printed circuit boards. This component is ideal for applications requiring precise spacing and support, ensuring optimal performance and longevity of electronic assemblies.
Features and Benefits
Female Support Posts: Provide secure fixings for printed circuit boards, enhancing stability and reliability.
Releasable Locking Retainer: Holds the board firmly but is easily released, allowing for convenient maintenance and adjustments.
Hex Screw Head Shape: Facilitates easy installation and removal, improving efficiency during assembly.
Nylon Material: Offers excellent durability and resistance to wear, ensuring long-lasting performance.
Compatible with N°6 or 3.5mm Self-Tapping Screw: Allows for versatile and secure attachment options.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Complies with standard PCB and chassis thickness requirements, ensuring compatibility with a wide range of setups.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm