HARWIN G125 Series Horizontal PCB PCB Socket, 26-Contact, 2 Row, 1.25 mm Pitch Solder
- RS 제품 번호:
- 287-0997
- 제조사 부품 번호:
- G125-MH12605M4P
- 제조업체:
- HARWIN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 287-0997
- 제조사 부품 번호:
- G125-MH12605M4P
- 제조업체:
- HARWIN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARWIN | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Sub Type | Through Board Connector | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current | 2.8A | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Horizontal | |
| Series | G125 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.25mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 150°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARWIN | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Sub Type Through Board Connector | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Current 2.8A | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Horizontal | ||
Series G125 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.25mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 150°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN DIL Male Throughboard Connector is a PC Tail connector with screw-Lok fixings suitable for board mount. It is supplied in tape strips. It has gold finish on contact area and termination.
Highly reliable
RoHS compliant
관련된 링크들
- HARWIN G125 Series Horizontal PCB PCB Socket, 26-Contact, 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket, 10-Contact, 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket, 16-Contact, 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket, 6-Contact, 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Vertical Surface Connector, 26-Contact, 2 Row, 1.25 mm Pitch Through Hole
- HARWIN G125-MT Series Horizontal Surface Connector, 12 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- HARWIN G125-MT Series Horizontal Through Hole Connector, 12 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- HARWIN G125 Series Vertical PCB PCB Socket, 20-Contact, 2 Row, 1.25 mm Pitch Solder