WAGO 232 Series Straight PCB PCB Header, 3-Contact, 1 Row, 5.08 mm Pitch Solder
- RS 제품 번호:
- 278-1301
- 제조사 부품 번호:
- 232-163
- 제조업체:
- WAGO
일시적 품절
- RS 제품 번호:
- 278-1301
- 제조사 부품 번호:
- 232-163
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 630V | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 630V | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliants
관련된 링크들
- WAGO 232 Series Straight PCB PCB Header, 18-Contact, 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header, 21-Contact, 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header, 20-Contact, 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header, 23-Contact, 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header, 24-Contact, 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header, 5-Contact, 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header, 4-Contact, 1 Row, 5.08 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header, 9-Contact, 1 Row, 5.08 mm Pitch Solder