Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 14-Contact, 2 Row, 1.27 mm Pitch Solder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩11,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 665 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 345₩2,344.00₩11,720.00
350 - 695₩2,292.00₩11,460.00
700 +₩2,240.00₩11,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
182-2669
제조사 부품 번호:
20021321-00014C1LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Number of Contacts

14

Product Type

PCB Socket

Number of Rows

2

Sub Type

Receptacle

Current

12A

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

125V

Series

Minitek

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CN
Minitek127® standard board-to-board connector is the improved 1.27 mm pitch modular system. It is the halogen-free product includes the straight, right-angle and surface mount, post option for surface mount, different plating variations and position numbers up to 100.

Positions from 4 to 100 with 2 positions incremental

The stack heights for parallel board to board are 5.8mm, 6.0mm, 6.1 mm and 6.9mm

Space saving compared to 2.54 mm & 2.00 mm pitch

Reliable and economical selective plating

15u”, 30u” GXT plating choice

Located post option for SMT type header and receptacle

Customized selective pin loaded

Halogen free

Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 20 Positions, 1.27 mm (0.500in) Pitch.

관련된 링크들