Panasonic B02 Series Vertical Surface PCB Socket, 8-Contact, 2 Row, 800 μm Pitch Solder
- RS 제품 번호:
- 179-0990
- 제조사 부품 번호:
- AXF382700
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-0990
- 제조사 부품 번호:
- AXF382700
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Current | 12A | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 700μm | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | B02 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Contact Gender | Female | |
| Contact Plating | Nickel, Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Current 12A | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 700μm | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series B02 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Contact Gender Female | ||
Contact Plating Nickel, Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
FEATURES
High current rating: 10A (5A/pin x pins)
signal pin type for wide range of control applications
High removal force while miniature and low profile
APPLICATIONS
Smartphones, tablet PCs and other mobile devices
관련된 링크들
- Panasonic B02 Series Vertical Surface PCB Socket, 8-Contact, 2 Row, 0.8 mm Pitch Solder
- Panasonic B02 Series Straight Surface PCB Header, 8 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded
- Panasonic S35 Series Vertical Surface PCB Socket, 30-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic AXF Series Horizontal Surface PCB Socket, 4-Contact, 1 Row, 0.35 mm Pitch Surface Mount
- Panasonic P4S Series Vertical Surface PCB Socket, 60-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Vertical Surface PCB Socket, 24-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P5KS Series Vertical Surface PCB Socket, 80-Contact, 2 Row, 0.5 mm Pitch Solder
- TE Connectivity 1747786 Series Vertical Surface PCB Socket, 8-Contact, 1 Row, 2 mm Pitch Solder