Panasonic P4S Series Surface PCB Socket, 80-Contact, 2 Row, 400 μm Pitch Solder
- RS 제품 번호:
- 179-0970
- 제조사 부품 번호:
- AXT380124
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-0970
- 제조사 부품 번호:
- AXT380124
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Series | P4S | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 400 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 12 A | |
| Stacking Height | 1.5 mm | |
| Voltage | 60 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Series P4S | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 400 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 12 A | ||
Stacking Height 1.5 mm | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
TOUGH CONTACT construction for excellent vibration
resistance
Pattern wiring possible on PC board of the connector
undersurface
Models that support an ambient temperature of 125°C are
also available.
Connectors for inspection available
Shield type is also available.
APPLICATIONS
Mobile devices and industrial equipment
관련된 링크들
- Panasonic P4S Series Surface PCB Socket, 80-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Surface PCB Socket, 16-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Surface PCB Socket, 20-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Surface PCB Socket, 34-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Surface PCB Socket, 10-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Surface PCB Socket, 40-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Vertical Surface PCB Socket, 60-Contact, 2 Row, 0.4 mm Pitch Solder
- Panasonic P4S Series Vertical Surface PCB Socket, 24-Contact, 2 Row, 0.4 mm Pitch Solder