Panasonic S35 Series Surface PCB Socket, 6-Contact, 2 Row, 350 μm Pitch Solder
- RS 제품 번호:
- 179-0118
- 제조사 부품 번호:
- AXG106144
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-0118
- 제조사 부품 번호:
- AXG106144
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Series | S35 | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 350 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 12 A | |
| Stacking Height | 600 μm | |
| Voltage | 60 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Series S35 | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 350 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 12 A | ||
Stacking Height 600 μm | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
관련된 링크들
- Panasonic S35 Series Surface PCB Socket, 6-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic S35 Series Surface PCB Socket, 24-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic S35 Series Surface PCB Socket, 20-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic S35 Series Surface PCB Socket, 60-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic S35 Series Surface PCB Socket, 40-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic S35 Series Surface PCB Socket, 12-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic S35 Series Surface PCB Socket, 10-Contact, 2 Row, 0.35 mm Pitch Solder
- Panasonic S35 Series Surface PCB Socket, 54-Contact, 2 Row, 0.35 mm Pitch Solder