Panasonic P5KS Series Surface PCB Socket, 20-Contact, 2 Row, 0.5 mm Pitch Solder

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
179-0086
제조사 부품 번호:
AXK5S20247YG
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Pitch

0.5mm

Current

16A

Termination Type

Solder

Mount Type

Surface

Voltage

60V

Series

P5KS

Contact Material

Copper

COO (Country of Origin):
JP
FEATURES

Wide range of mated heights (3.0 to 9.0 mm) is available

“TOUGH CONTACT” construction provides high contact

reliability design resistant to various environmental

conditions.

The effective mating length is long and there is enough

space for mating.

APPLICATIONS

Mobile devices and industrial equipment

관련된 링크들