Molex 87264 Series Right Angle, Right Angle Through Hole, Through Hole PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
178-9976
제조사 부품 번호:
87264-2052
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Series

87264

Orientation

Right Angle, Right Angle

Mount Type

Through Hole, Through Hole

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Pitch

2 mm

Termination Type

Solder

Connector System

Board-to-Board, Signal

Contact Gender

Female

Contact Material

Bronze, Bronze

Contact Plating

Gold, Gold, Tin, Tin

Current

12 A

Housing Material

Polyester

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55 °C

Row Pitch

4.5 mm

Standards/Approvals

No

Sub Type

PCB Receptacle

Voltage

125 V

COO (Country of Origin):
SG
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38μm Gold (Au) Selective, 20 Circuits, Lead-Free

관련된 링크들