JST RCY Connector Series Straight Cable RCY Socket Housing, 2-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS 제품 번호:
- 172-4969
- 제조사 부품 번호:
- SYR-02T
- 제조업체:
- JST
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩194,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 1000 - 1000 | ₩194.00 | ₩193,600.00 |
| 2000 - 3000 | ₩188.00 | ₩187,800.00 |
| 4000 + | ₩182.00 | ₩182,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-4969
- 제조사 부품 번호:
- SYR-02T
- 제조업체:
- JST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JST | |
| Number of Contacts | 2 | |
| Product Type | RCY Socket Housing | |
| Sub Type | Wire-to-Wire | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2.5mm | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Wire | |
| Voltage | 250V | |
| Series | RCY Connector | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 JST | ||
Number of Contacts 2 | ||
Product Type RCY Socket Housing | ||
Sub Type Wire-to-Wire | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2.5mm | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Wire | ||
Voltage 250V | ||
Series RCY Connector | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
RCY Series Socket Housing
2.5mm Wire to Wire JST - RCY Series
Note
Wiring not included.
관련된 링크들
- JST RCY Connector Series Straight Cable RCY Socket Housing, 2-Contact, 1 Row, 2.5 mm Pitch Crimp
- JST, RCY Male Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight
- JST Insertion & Extraction Tool, RCY Series, Crimp Contact, Insertion Tool Contact
- JST, PA Male Crimp Connector Housing, 2 mm Pitch, 2 Way, 1 Row Straight
- JST, XM Female Crimp Connector Housing, 2.5 mm Pitch, 2 Way, 1 Row Straight
- JST, VYH Female Crimp Connector Housing, 6.5 mm Pitch, 2 Way, 1 Row Straight
- JST, SFH Female Crimp Connector Housing, 1.8 mm Pitch, 2 Way, 1 Row Straight
- JST, BHS Nylon Crimp Terminal Housing, 2.5 mm Tab Size, Natural