Molex 90147 Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Plug-In
- RS 제품 번호:
- 144-8159
- 제조사 부품 번호:
- 901471108
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 144-8159
- 제조사 부품 번호:
- 901471108
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polyester | |
| Termination Type | Plug-In | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 350V | |
| Series | 90147 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polyester | ||
Termination Type Plug-In | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Voltage 350V | ||
Series 90147 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
C-Grid® PC Board Connector, Single Row, Vertical, 8 Circuits, Tin (Sn) Plating
관련된 링크들
- Molex 90147 Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Plug-In
- Molex 90147 Series Vertical Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Tin
- Molex 90147 Series Vertical Through Hole PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Through Hole
- Molex 90147 Series Vertical Through Hole PCB Connector, 7-Contact, 1 Row, 2.54 mm Pitch Solder
- Molex 90147 Series Vertical Through Hole PCB Connector, 2-Contact, 1 Row, 2.54 mm Pitch Solder