HARTING Har Flex Series Angled Surface Connector, 24-Contact, 2 Row, 1.27 mm Pitch Solder

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩4,548,022.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,548,022.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
744-593
제조사 부품 번호:
15250242601000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

24

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Angled

Connector System

Motherboard to daughtercard

Stacking Height

9.2mm

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High current capacity supports extensive electrical loads

IP-rated protection ensures reliability in harsh conditions

Easy installation reduces downtime and labour costs

Compatible with various industrial standards for versatile use

Resistant to vibration enhances performance in mobile applications

Lightweight materials facilitate easier handling and installation

Long lifecycle reduces replacement frequency and maintenance costs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be used outdoors or in harsh environments?


Yes, it features IP-rated protection for outdoor and harsh environments.

관련된 링크들