Fortex PTH400-RIV1.5 Copper Through Hole Contact Rivets PCB Rivet for 1.5 mm Diameter, 2.7 mm Length With 1.6 mm Maximum
- RS 제품 번호:
- 215-7011
- 제조사 부품 번호:
- PTH400-RIV1.5
- 제조업체:
- Fortex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩86,000.00
재고있음
- 추가로 2026년 11월 02일 부터 12,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 1000 - 4000 | ₩86.00 | ₩85,400.00 |
| 5000 + | ₩76.00 | ₩76,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7011
- 제조사 부품 번호:
- PTH400-RIV1.5
- 제조업체:
- Fortex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fortex | |
| Sub Type | Copper Through Hole Contact Rivets | |
| Product Type | PCB Rivet | |
| Compatible Hole Size | 1.5mm | |
| Height | 2.7mm | |
| Maximum Panel/Board Thickness | 1.6mm | |
| Compatible Hole Size - Removable Panel | 1.9mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fortex | ||
Sub Type Copper Through Hole Contact Rivets | ||
Product Type PCB Rivet | ||
Compatible Hole Size 1.5mm | ||
Height 2.7mm | ||
Maximum Panel/Board Thickness 1.6mm | ||
Compatible Hole Size - Removable Panel 1.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Fortex PTH400-RIV1.5 is Hand-operated machine, especially for mechanical through-hole-plating purposes. Professional through -hole-plating by individual tools for each rivet diameter. Optimal contacts, even without soldering. Favorited offers high quality results at a low cost level.
Adjustable depth limiter
Maximum board size is 400mm
관련된 링크들
- Fortex PTH400-RIV2.6 Copper Through Hole Contact Rivets PCB Rivet for 2.6 mm Diameter, 210 mm Length With 1.6 mm Maximum
- Fortex PTH400-RIV1.2 Copper Through Hole Contact Rivets PCB Rivet for 1.2 mm Diameter, 2.6 mm Length With 1.6 mm Maximum
- Fortex PTH400-RIV1.0 Copper Through Hole Contact Rivets PCB Riveting Tool for 1 mm Diameter, 2.5 mm Length With 0.6 mm
- Fortex PTH400-RIV0.4 Copper Through Hole Contact Rivets PCB Riveting Tool for 0.4 mm Diameter, 210 mm Length With 1.6 mm
- Fortex PTH400-RIV0.6 Copper Through Hole Contact Rivets PCB Riveting Tool for 0.6 mm Diameter, 210 mm Length With 1.6 mm
- Fortex PTH400-RIV0.8 Copper Through Hole Contact Rivets PCB Riveting Tool for 0.8 mm Diameter, 2.2 mm Length With 1.6 mm
- Fortex PTH400-TOOL Rivet Insertion Tools PCB Riveting Tool for 2.6 mm Diameter, 210 mm Length With 3.5 mm Maximum
- Fortex PTH400-TOOL1.2 Press Tool Attachment for Copper Rivets Eyelets PCB Riveting Tool for 1.2 mm Diameter, 2.7 mm