Phoenix Contact EH Polycarbonate, ABS DIN Rail Enclosure
- RS 제품 번호:
- 287-7712
- Distrelec 제품 번호:
- 302-36-834
- 제조사 부품 번호:
- 1311034
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩10,480.00
마지막 RS 재고
- 최종적인 11 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-7712
- Distrelec 제품 번호:
- 302-36-834
- 제조사 부품 번호:
- 1311034
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Polycarbonate, ABS | |
| Colour | Black | |
| Series | EH | |
| IP Rating | IP67, IP69, IP66 | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-10-2:2014-02, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02, IEC 60112, IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08 | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type DIN Rail Enclosure | ||
Body Material Polycarbonate, ABS | ||
Colour Black | ||
Series EH | ||
IP Rating IP67, IP69, IP66 | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-10-2:2014-02, IEC 60068-2-31:2008-05, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02, IEC 60112, IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for easy mounting on a DIN rail and comes in a light grey color similar to RAL 7035. It is constructed from insulating material ABS-PC, providing durability and protection in various environments. This housing offers a robust solution for securely housing electronic components while ensuring ease of installation and maintenance.
Flammability rating according to UL 94 V0
Maximum IP code to attain IP20
Ambient operational temperature -40 to 80 °C
관련된 링크들
- Phoenix Contact EH Polycarbonate, ABS DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 77 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, ABS, Polycarbonate 35.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 90.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 22.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, ABS, Polycarbonate 67.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 67.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 70.1 mm DIN Rail Enclosure