Phoenix Contact BC Polycarbonate DIN Rail Enclosure

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
287-7698
Distrelec 제품 번호:
302-36-820
제조사 부품 번호:
1311008
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

DIN Rail Enclosure

Body Material

Polycarbonate

Colour

Transparent, Black, Light Grey

Series

BC

IP Rating

IP20

UL Rating

V0

Standards/Approvals

CHINA RoHS

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing designed for distribution boards following DIN 43880 standards, meant for mounting on a DIN rail. It features a transparent hinged cover for easy access and visibility.

Flammability rating according to UL 94 V0

Insulating material polycarbonate

Maximum IP code to attain IP20

Operational temperature -40 to 105 °C

관련된 링크들