Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- RS 제품 번호:
- 284-6159
- 제조사 부품 번호:
- 2203154
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-6159
- 제조사 부품 번호:
- 2203154
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 80mm | |
| Internal Length | 29mm | |
| Internal Height | 135mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, RoHS, REACH, IEC 60695-10-2:2014-02 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 80mm | ||
Internal Length 29mm | ||
Internal Height 135mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, RoHS, REACH, IEC 60695-10-2:2014-02 | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Housing facilitates easy integration of LCD displays and membrane keypads, ensuring a seamless interface. The housing features an ergonomic design, available in both straight and staggered configurations, enhancing user comfort and accessibility. Additionally, its modular design allows for fast and straightforward mounting.
Suitable for handheld devices
Up to IP54 degree of protection
관련된 링크들
- Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 150 mm, 48 mm 28 mm