Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 150 mm
- RS 제품 번호:
- 284-2042
- 제조사 부품 번호:
- 2200898
- 제조업체:
- Phoenix Contact
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 284-2042
- 제조사 부품 번호:
- 2200898
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 101mm | |
| Internal Length | 150mm | |
| Internal Height | 27mm | |
| Body Material | Aluminium | |
| Colour | Grey | |
| Series | HC-ALU | |
| IP Rating | IP65 | |
| Finish | Powder Coated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, China RoHS EFUP-E | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 101mm | ||
Internal Length 150mm | ||
Internal Height 27mm | ||
Body Material Aluminium | ||
Colour Grey | ||
Series HC-ALU | ||
IP Rating IP65 | ||
Finish Powder Coated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, China RoHS EFUP-E | ||
- COO (Country of Origin):
- HU
The Phoenix Contact aluminium extruded profile housing is available in various lengths and widths, with an IP65 degree of protection, and can be used as handheld or wall housing.
Operational temperature -40 to 85°C
Optional EMC seals available
관련된 링크들
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 150 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 200 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 1000 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 121 mm, 101 mm 33 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 78 mm 200 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 78 mm 1000 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 54 mm 1000 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 99 mm, 78 mm 100 mm