Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 74 mm, 54 mm 200 mm

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
284-2032
제조사 부품 번호:
2200889
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Mounting Enclosure

Internal Width

54mm

Internal Length

200mm

Internal Height

74mm

Body Material

Aluminium

Colour

Grey

Series

HC-ALU

IP Rating

IP65

Finish

Powder Coated

Standards/Approvals

China RoHS EFUP-E, EU RoHS, EU REACH SVHC

COO (Country of Origin):
HU
The Phoenix Contact aluminium extruded profile housing is available in various lengths and widths, with an IP65 degree of protection, and can be used as handheld or wall housing.

Operational temperature -40 to 85°C

Optional EMC seals available

관련된 링크들