Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 71.6 mm 74.5 mm
- RS 제품 번호:
- 284-1124
- 제조사 부품 번호:
- 2203867
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-1124
- 제조사 부품 번호:
- 2203867
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 71.6mm | |
| Internal Length | 74.5mm | |
| Internal Height | 2mm | |
| Body Material | Polycarbonate | |
| Colour | Transparent | |
| Series | 22038 | |
| Finish | Untreated | |
| Standards/Approvals | China RoHS EFUP-E, EU RoHS, EU REACH SVHC, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 71.6mm | ||
Internal Length 74.5mm | ||
Internal Height 2mm | ||
Body Material Polycarbonate | ||
Colour Transparent | ||
Series 22038 | ||
Finish Untreated | ||
Standards/Approvals China RoHS EFUP-E, EU RoHS, EU REACH SVHC, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing plate is a display plate for securing the display with easy integration of LCD displays and membrane keypads. It offers fast mounting, thanks to the modular design.
Suitable for handheld devices
Ergonomic straight or staggered housing design
관련된 링크들
- Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 71.6 mm 74.5 mm
- Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 78.8 mm 85 mm
- Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 84.2 mm 85.5 mm
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 41 mm, 71 mm 122 mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 89.7 mm 71.6 mm DIN Rail Enclosure 71.6mm
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series, ABS/Polycarbonate 74.65 mm 74.65 mm DIN Rail Enclosure