Phoenix Contact HCS Polycarbonate PCB Mounting Enclosure 2 mm, 77 mm 79.5 mm
- RS 제품 번호:
- 284-1122
- 제조사 부품 번호:
- 2203864
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-1122
- 제조사 부품 번호:
- 2203864
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Internal Width | 77mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 79.5mm | |
| Internal Height | 2mm | |
| Body Material | Polycarbonate | |
| Colour | Transparent | |
| Series | HCS | |
| Finish | Untreated | |
| Standards/Approvals | IEC 60695-10-2:2014-02, EU RoHS, China RoHS EFUP-E, EU REACH SVHC, IEC 60695-2-11:2014-02 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Internal Width 77mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 79.5mm | ||
Internal Height 2mm | ||
Body Material Polycarbonate | ||
Colour Transparent | ||
Series HCS | ||
Finish Untreated | ||
Standards/Approvals IEC 60695-10-2:2014-02, EU RoHS, China RoHS EFUP-E, EU REACH SVHC, IEC 60695-2-11:2014-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing plate is a display plate for securing the display with easy integration of LCD displays and membrane keypads. It offers fast mounting, thanks to the modular design.
Suitable for handheld devices
Ergonomic straight or staggered housing design
관련된 링크들
- Phoenix Contact HCS Polycarbonate Mounting Plate 2 mm, 77 mm 79.5 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 92 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 40 mm 40 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm