RS PRO ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm

대량 구매 할인 받기

10개 더 담고 ₩4,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩10,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩10,500.00-
10 - 49₩10,080.00₩4,200.00
50 +₩8,300.00₩110,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-3554
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

PCB Mounting Enclosure

Internal Width

62mm

Internal Length

102mm

Internal Height

41mm

Body Material

ABS

Series

RS PRO

IP Rating

IP40

UL Rating

UL94-V0

Standards/Approvals

No

IK Rating

IK06

COO (Country of Origin):
GB

RS PRO General Purpose PCB Enclosure, IP40


Introducing the range of RS PRO ABS General Purpose PCB Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are made from ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO is professional looking and aesthetically pleasing with an IP40 protection rating, ideal for a wide range of applications and environments.

Features and Benefits:


  • These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components

  • Made from high-quality ABS plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free

  • Each enclosure has been designed with a unique, dual action lid and clip-in-points for your PCB which is quicker and easier to install, saving time and valuable resource for more important tasks

  • This range of RS PRO enclosure features an IP40 and IK06 rating, providing good protection for internal components and is also flame resistant to UL94-V0

  • They are available in a range of different sizes to suit PCB mounting specifications and come in a modern range of professional colours, ideal for environments where neutral colours are preferred

  • Supplied with lid and base and stainless-steel screws

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • IT/Server

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP40 rating which means it is not protected from any type of water ingress, so this product is not recommended for outside use or in damp environments.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들