대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,000.00
재고있음
- 63 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩9,000.00 | - |
| 10 - 49 | ₩8,640.00 | 4% |
| 50 + | ₩7,100.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-3550
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Internal Width | 52mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 82mm | |
| Internal Height | 36mm | |
| Body Material | ABS | |
| Colour | Grey | |
| Series | RS PRO | |
| IP Rating | IP40 | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | No | |
| IK Rating | IK06 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Internal Width 52mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 82mm | ||
Internal Height 36mm | ||
Body Material ABS | ||
Colour Grey | ||
Series RS PRO | ||
IP Rating IP40 | ||
UL Rating UL94-V0 | ||
Standards/Approvals No | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
RS PRO General Purpose PCB Enclosure, IP40
Introducing the range of RS PRO ABS General Purpose PCB Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are made from ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO is professional looking and aesthetically pleasing with an IP40 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP40 rating which means it is not protected from any type of water ingress, so this product is not recommended for outside use or in damp environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO ABS PCB Mounting Enclosure 36 mm, 52 mm 82 mm
- Phoenix Contact EH ABS PCB Mounting Enclosure 23 mm
- RS PRO ABS PCB Mounting Enclosure 46 mm, 83 mm 144 mm
- RS PRO ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm
- RS PRO ABS PCB Mounting Enclosure 41 mm, 71 mm 122 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm