Hammond 1557 Polycarbonate PCB Enclosure, 120 mm 120 mm
- RS 제품 번호:
- 197-4336
- Distrelec 제품 번호:
- 301-65-836
- 제조사 부품 번호:
- 1557DA2BK
- 제조업체:
- Hammond
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩40,840.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩40,840.00 | - |
| 10 - 49 | ₩39,620.00 | 2% |
| 50 + | ₩38,480.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-4336
- Distrelec 제품 번호:
- 301-65-836
- 제조사 부품 번호:
- 1557DA2BK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | PCB Enclosure | |
| Internal Width | 120mm | |
| Internal Length | 120mm | |
| Body Material | Polycarbonate | |
| Colour | Black | |
| Series | 1557 | |
| IP Rating | IP68 | |
| UL Rating | UL94-5VA (Polycarbonate), UL94-HB (ABS) | |
| Standards/Approvals | cUL and UL 508A (Polycarbonate versions only) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type PCB Enclosure | ||
Internal Width 120mm | ||
Internal Length 120mm | ||
Body Material Polycarbonate | ||
Colour Black | ||
Series 1557 | ||
IP Rating IP68 | ||
UL Rating UL94-5VA (Polycarbonate), UL94-HB (ABS) | ||
Standards/Approvals cUL and UL 508A (Polycarbonate versions only) | ||
- COO (Country of Origin):
- CA
The Hammond 1557D2BK is ideally suited for mounting printed circuit boards. It can be used either in a table top configuration or two different wall-mount configurations. The Hammond 1557D2BK has rounded corners and face which gives it a more modern look. It has superior water-tight ratings. It comes with a gasketed lid with two piece tongue & groove construction. This provides protection against access of oil, dust and water. The gasket is one piece made from high temperature, U.L. listed silicone.
Polycarbonate body material
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
관련된 링크들
- Hammond 1557 Polycarbonate PCB Enclosure, 120 mm 120 mm
- Hammond 1557 Polycarbonate PCB Enclosure 200 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 200 mm 200 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 80 mm 80 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 160 mm 160 mm
- Hammond 1557 Series Polycarbonate Feet for Use with 1557 Series Enclosure
- Hammond 1557 Series Polycarbonate Gasket for Use with 1557 Series
- Hammond 1557 Series Polycarbonate, ABS Plastic Gasket